| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 250-710 |
| Series: | 250 |
| Housing Material: | Nylon |
| Mount Type: | Through Hole |
| Termination Method: | Push-In |
| Contact Material: | Electrolytic Copper |
| Contact Plating: | Tin |
| Pitch: | 5 mm |
| Number of Poles: | 20 |
| Number of Levels: | 2 |
| Housing Color: | Agate Gray |
| Wire Size: | 20 - 16 AWG |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 10 A |
| Voltage Rating: | 630 V |
| Conductor Size: | 24 - 16 AWG |
| Part Aliases: | 51113882 |
| SKU: | WAG250-710 |

