253-107

Heilind Number:WAG253-107
Manufacturer:WAGO
Manufacturer Number:253-107
ECAD Model:
3D Model

Description:

2-CONDUCTOR PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 253-107
Series:253
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Push-In
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:5 mm
Number of Poles:7
Number of Levels:1
Housing Color:Gray
Wire Size:20 - 16 AWG
Flammability Rating:UL 94V-0
Current Rating:17.5 A
Voltage Rating:630 V
Conductor Size:20 - 16 AWG
Part Aliases:51143078
SKU:WAG253-107

Detailed Description

Introducing the 253-107, a high-performance terminal block designed for reliable through-hole mounting in electronic assemblies. With a housing made of durable nylon in a sleek gray color, this connector offers secure and efficient wire termination with its push-in design. Featuring seven poles and a 5mm pitch, it provides ample connectivity options for your application. The electrolytic copper contacts with tin plating ensure low contact resistance and long-term reliability. Rated for 17.5A and 630V, it is suitable for a wide range of power and signal applications. UL 94V-0 rated for flammability, this terminal block guarantees safety and compliance in demanding environments. Compatible with 20-16 AWG wire sizes, it offers versatility and ease of installation. Trust the 253-107 for robust and dependable connections in your next project.