253-108

Heilind Number:WAG253-108
Manufacturer:WAGO
Manufacturer Number:253-108
ECAD Model:
3D Model

Description:

2-CONDUCTOR PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 253-108
Series:253
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Push-In
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:5 mm
Number of Poles:8
Number of Levels:1
Housing Color:Gray
Wire Size:20 - 16 AWG
Flammability Rating:UL 94V-0
Current Rating:17.5 A
Voltage Rating:630 V
Conductor Size:20 - 16 AWG
Part Aliases:51143082
SKU:WAG253-108

Detailed Description

The 253-108 is a reliable and efficient PCB mount terminal block with a 5mm pitch, designed for through-hole mounting. Its housing, made of durable nylon in a sleek grey color, ensures longevity and stability. Featuring eight poles and a single level, this terminal block is suitable for various connectivity applications. The push-in termination method, along with electrolytic copper contacts plated with tin, guarantees secure and efficient wire connections. With a current rating of 17.5A and a voltage rating of 630V, it meets high power and voltage requirements. UL 94V-0 rated for flame resistance, it prioritizes safety. Suitable for wire sizes ranging from 20 to 16 AWG, this terminal block is versatile and dependable. Though not RoHS compliant, its performance and quality make it a valuable component in any electronic setup.