253-110

Heilind Number:WAG253-110
Manufacturer:WAGO
Manufacturer Number:253-110
ECAD Model:
3D Model

Description:

2-CONDUCTOR PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 253-110
Series:253
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Push-In
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:5 mm
Number of Poles:10
Number of Levels:1
Housing Color:Gray
Wire Size:20 - 16 AWG
Flammability Rating:UL 94V-0
Current Rating:17.5 A
Voltage Rating:630 V
Conductor Size:20 - 16 AWG
Part Aliases:51143090
SKU:WAG253-110

Detailed Description

Introducing the 253-110 Terminal Block, a reliable and efficient solution for your connectivity needs. This terminal block, part of the 253 series, features a durable Nylon housing in a sleek Gray color, ensuring longevity and versatility in various applications. With a Through Hole mount type and Push-In termination method, installation is quick and hassle-free. The Electrolytic Copper contact material with Tin plating guarantees optimal conductivity, while the UL 94V-0 flammability rating offers peace of mind in terms of safety. Perfect for wire sizes ranging from 20 to 16 AWG, this terminal block accommodates a current rating of 17.5 A and a voltage rating of 630 V, making it suitable for a wide range of industrial and commercial uses. Trust in the 253-110 for secure and efficient connections in your projects.