253-112

Heilind Number:WAG253-112
Manufacturer:WAGO
Manufacturer Number:253-112
ECAD Model:
3D Model

Description:

2-CONDUCTOR PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 253-112
Series:253
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Push-In
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:5 mm
Number of Poles:12
Number of Levels:1
Housing Color:Gray
Wire Size:20 - 16 AWG
Flammability Rating:UL 94V-0
Current Rating:17.5 A
Voltage Rating:630 V
Conductor Size:20 - 16 AWG
Part Aliases:51143094
SKU:WAG253-112

Detailed Description

Introducing the 253-112, a reliable and efficient terminal block designed for seamless through-hole mounting. Crafted with high-quality nylon housing and featuring push-in termination method, this connector ensures secure and hassle-free installation. With a pitch of 5mm and 12 poles in a single level, it offers ample connectivity options. The contact material of electrolytic copper with tin plating guarantees optimal conductivity and durability. In a sleek gray housing color and UL 94V-0 flammability rating, safety is prioritized. Suitable for 20-16 AWG wire sizes, it boasts a current rating of 17.5A and voltage rating of 630V, making it ideal for various applications. Trust in the 253-112 for your connectivity needs.