253-114

Heilind Number:WAG253-114
Manufacturer:WAGO
Manufacturer Number:253-114
ECAD Model:
3D Model

Description:

2-CONDUCTOR PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 253-114
Series:253
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Push-In
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:5 mm
Number of Poles:14
Number of Levels:1
Housing Color:Gray
Wire Size:20 - 16 AWG
Flammability Rating:UL 94V-0
Current Rating:17.5 A
Voltage Rating:630 V
Conductor Size:20 - 16 AWG
Part Aliases:51143098
SKU:WAG253-114

Detailed Description

Introducing the 253-114, a high-performance terminal block designed for seamless connectivity in electronic applications. Crafted with durable Nylon housing and electrolytic copper contacts plated with tin, this terminal block ensures reliable and efficient power transmission. Featuring a through-hole mount type and push-in termination method, installation is quick and easy. With a pitch of 5mm and 14 poles, it offers ample connectivity options. The UL 94V-0 flammability rating guarantees safety, while the 17.5A current and 630V voltage ratings make it suitable for a wide range of industrial and commercial uses. Trust in the 253-114 for secure and robust wire connections.