253-115

Heilind Number:WAG253-115
Manufacturer:WAGO
Manufacturer Number:253-115
ECAD Model:
3D Model

Description:

2-CONDUCTOR PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 253-115
Series:253
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Push-In
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:5 mm
Number of Poles:15
Number of Levels:1
Housing Color:Gray
Wire Size:20 - 16 AWG
Flammability Rating:UL 94V-0
Current Rating:17.5 A
Voltage Rating:630 V
Conductor Size:20 - 16 AWG
Part Aliases:2530115
SKU:WAG253-115

Detailed Description

Introducing SKU 253-115, a high-performance terminal block designed for seamless connectivity in electronic applications. This series 253 terminal block features a durable nylon housing in a sleek gray color, ensuring both reliability and aesthetics. With a convenient through-hole mount type and push-in termination method, installation is quick and effortless. The contact material of electrolytic copper with tin plating guarantees efficient conductivity, while the UL 94V-0 flammability rating ensures safety. Accommodating wire sizes from 20 to 16 AWG, this terminal block is versatile and suitable for various projects. With a current rating of 17.5 A and a voltage rating of 630 V, it meets high performance standards. Trust in the 253-115 for secure and efficient connections in your PCB applications.