254-152

Heilind Number:WAG254-152
Manufacturer:WAGO
Manufacturer Number:254-152
ECAD Model:
3D Model

Description:

2-CONDUCTOR PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 254-152
Series:254
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Push-In
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:5.08 mm, 5 mm
Number of Poles:2
Number of Levels:1
Housing Color:Gray
Wire Size:22 - 18 AWG
Flammability Rating:UL 94V-0
Current Rating:10 A
Voltage Rating:630 V
Conductor Size:22 - 18 AWG
Part Aliases:51153443
SKU:WAG254-152

Detailed Description

Introducing the 254-152, a high-performance terminal block designed for seamless connectivity in electronic applications. Featuring a durable nylon housing in a sleek gray finish, this terminal block ensures reliable performance in any setting. With a through-hole mount type and push-in termination method, installation is quick and easy. The contact material, electrolytic copper with tin plating, guarantees optimal conductivity, while the UL 94V-0 flammability rating offers peace of mind in terms of safety. Suitable for wire sizes 22-18 AWG, this terminal block is capable of handling currents up to 10A and voltages up to 630V. With two poles and one level, it is perfect for a wide range of PCB mount applications. Trust in the 254-152 for efficient and secure connections every time.