254-254

Heilind Number:WAG254-254
Manufacturer:WAGO
Manufacturer Number:254-254
ECAD Model:
3D Model

Description:

2-CONDUCTOR PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 254-254
Series:254
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Push-In
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:7.5 mm, 7.62 mm
Number of Poles:4
Number of Levels:1
Housing Color:Gray
Wire Size:22 - 18 AWG
Flammability Rating:UL 94V-0
Current Rating:10 A
Voltage Rating:1000 V
Conductor Size:22 - 18 AWG
Part Aliases:51153492
SKU:WAG254-254

Detailed Description

Introducing the 254-254 Terminal Block, a reliable and versatile connectivity solution for your electronic projects. This terminal block, part of the 254 series, features a durable Nylon housing in a sleek Gray color, ensuring longevity and easy integration. With a Through Hole mount type and Push-In termination method, installation is a breeze. The contact material is made of high-quality Electrolytic Copper with Tin plating, guaranteeing excellent conductivity. Designed for optimal performance, this terminal block has a pitch of 7.5mm or 7.62mm, accommodating up to 4 poles and 1 level. It supports wire sizes ranging from 22 to 18 AWG, with a current rating of 10A and voltage rating of 1000V, making it suitable for a wide range of applications. Certified with a UL 94V-0 flammability rating, you can trust in its safety and reliability. Perfect for use in connectors, PCB mount terminal blocks, and more, the 254-254 is a must-have component for any project requiring secure and efficient wire connections.