254-451

Heilind Number:WAG254-451
Manufacturer:WAGO
Manufacturer Number:254-451
ECAD Model:
3D Model

Description:

STACKABLE PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 254-451
Series:254
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Push-In
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:5.08 mm, 5 mm
Number of Poles:1
Number of Levels:1
Housing Color:Gray
Wire Size:20 - 12 AWG
Flammability Rating:UL 94V-0
Current Rating:24 A
Voltage Rating:630 V
Conductor Size:20 - 12 AWG
Part Aliases:51153388
SKU:WAG254-451

Detailed Description

Introducing the 254-451, a stackable PCB terminal block designed for streamlined connectivity in electronic applications. This compact terminal block, part of the 254 series, boasts a durable nylon housing in a sleek gray color, ensuring both reliability and visual appeal. Featuring a through hole mount type and push-in termination method, installation is quick and hassle-free. The electrolytic copper contacts with tin plating guarantee optimal conductivity, while the UL 94V-0 flammability rating provides peace of mind in terms of safety. With a generous current rating of 24 A and voltage rating of 630 V, this terminal block is suitable for a wide range of power and signal applications. RoHS compliant and accommodating wire sizes from 20 to 12 AWG, it meets the highest standards for environmental responsibility. Whether for industrial machinery, automotive systems, or telecommunications equipment, the 254-451 is the perfect solution for efficient and secure wire termination.