254-454

Heilind Number:WAG254-454
Manufacturer:WAGO
Manufacturer Number:254-454
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 254-454
Series:254
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Push-In
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:5.08 mm, 5 mm
Number of Poles:4
Number of Levels:1
Housing Color:Gray
Wire Size:20 - 12 AWG
Flammability Rating:UL 94V-0
Current Rating:24 A
Voltage Rating:630 V
Conductor Size:20 - 12 AWG
Part Aliases:51153391
SKU:WAG254-454

Detailed Description

Introducing the 254-454, a high-quality PCB TERMINAL BLOCK from our 254 series. Crafted with durable Nylon housing and featuring a convenient Through Hole mount type, this terminal block ensures secure and reliable connections. The Push-In termination method, along with Electrolytic Copper contacts plated with Tin, guarantees efficient conductivity. With a pitch of 5.08 mm and accommodating 4 poles in a single level, it is ideal for various applications. The Gray housing color adds a sleek touch, while UL 94V-0 flammability rating and RoHS compliance assure safety and environmental responsibility. Boasting a current rating of 24 A and voltage rating of 630 V, it is suitable for wire sizes ranging from 20 to 12 AWG. Trust in the 254-454 for all your terminal block needs.