254-458

Heilind Number:WAG254-458
Manufacturer:WAGO
Manufacturer Number:254-458
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 254-458
Series:254
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Push-In
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:5.08 mm, 5 mm
Number of Poles:8
Number of Levels:1
Housing Color:Gray
Wire Size:20 - 12 AWG
Flammability Rating:UL 94V-0
Current Rating:24 A
Voltage Rating:630 V
Conductor Size:20 - 12 AWG
Part Aliases:51153395
SKU:WAG254-458

Detailed Description

Introducing the 254-458 PCB Terminal Block, a high-performance connectivity solution for your electronic projects. Featuring a durable Nylon housing in a sleek Gray color, this terminal block is designed for secure Through Hole mounting. With a Push-In termination method and Electrolytic Copper contacts plated with Tin, it ensures reliable conductivity. The 5.08mm pitch and 8 poles offer ample connectivity options, while the UL 94V-0 flammability rating guarantees safety. RoHS compliant and rated for 24A at 630V, it is suitable for a wide range of applications. Trust the 254-458 for efficient and dependable wire connections in your designs.