254-460

Heilind Number:WAG254-460
Manufacturer:WAGO
Manufacturer Number:254-460
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 254-460
Series:254
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Push-In
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:5.08 mm, 5 mm
Number of Poles:10
Number of Levels:1
Housing Color:Gray
Wire Size:20 - 12 AWG
Flammability Rating:UL 94V-0
Current Rating:24 A
Voltage Rating:630 V
Conductor Size:20 - 12 AWG
Part Aliases:51153397
SKU:WAG254-460

Detailed Description

Introducing the 254-460 PCB Terminal Block, a reliable and efficient solution for your connectivity needs. This terminal block, part of the 254 series, features a durable Nylon housing and Through Hole mount type for secure attachment. With Push-In termination method and Electrolytic Copper contacts plated with Tin, it ensures excellent conductivity. The 5.08mm pitch and 10 poles accommodate various wire sizes (20-12 AWG), making it versatile for different applications. Rated for 24A and 630V, with UL 94V-0 flammability rating and RoHS compliance, this terminal block guarantees safety and quality. Its sleek Gray housing color adds a professional touch, perfect for industrial and commercial use. Upgrade your connectivity with the 254-460 PCB Terminal Block.