254-466

Heilind Number:WAG254-466
Manufacturer:WAGO
Manufacturer Number:254-466
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 254-466
Series:254
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Push-In
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:5.08 mm, 5 mm
Number of Poles:16
Number of Levels:1
Housing Color:Gray
Wire Size:20 - 12 AWG
Flammability Rating:UL 94V-0
Current Rating:24 A
Voltage Rating:630 V
Conductor Size:20 - 12 AWG
Part Aliases:51153401
SKU:WAG254-466

Detailed Description

Introducing the 254-466, a high-performance PCB TERMINAL BLOCK designed for secure and efficient wire connections. This essential component features a durable Nylon housing in a sleek Gray finish, ensuring reliable performance in any application. With a convenient Through Hole mount type and Push-In termination method, installation is quick and hassle-free. The contact material of Electrolytic Copper with Tin plating guarantees optimal conductivity and corrosion resistance. With a pitch of 5.08 mm and 5 mm, and a total of 16 poles in 1 level, this terminal block accommodates multiple wires with ease. Suitable for wire sizes ranging from 20 to 12 AWG, and boasting a flammability rating of UL 94V-0, it meets stringent safety standards. With a current rating of 24 A and a voltage rating of 630 V, this connector is suitable for a wide range of industrial and commercial applications. Trust the 254-466 for secure and efficient wire connections in your projects.