254-553

Heilind Number:WAG254-553
Manufacturer:WAGO
Manufacturer Number:254-553
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 254-553
Series:254
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Push-In
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:7.5 mm, 7.62 mm
Number of Poles:3
Number of Levels:1
Housing Color:Gray
Wire Size:20 - 12 AWG
Flammability Rating:UL 94V-0
Current Rating:24 A
Voltage Rating:1000 V
Conductor Size:20 - 12 AWG
Part Aliases:51153414
SKU:WAG254-553

Detailed Description

The 254-553 is a high-quality PCB TERMINAL BLOCK from the 254 series, designed for reliable and efficient electrical connections in various applications. Constructed with durable Nylon housing and featuring Through Hole mount type, it ensures secure installation on PCBs. The Push-In termination method allows for quick and easy wire connection, accommodating 20-12 AWG wire sizes. With a pitch of 7.5mm/7.62mm, it offers ample space for connections. Electrolytic Copper contacts with Tin plating guarantee excellent conductivity and corrosion resistance. UL 94V-0 rated for safety, it can handle a current rating of 24A and voltage rating of 1000V. Perfect for use in hi-rel environments, this terminal block is a dependable choice for your connectivity needs.