254-653

Heilind Number:WAG254-653
Manufacturer:WAGO
Manufacturer Number:254-653
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 254-653
Series:254
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Push-In
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:10.16 mm, 10 mm
Number of Poles:3
Number of Levels:1
Housing Color:Gray
Wire Size:20 - 12 AWG
Flammability Rating:UL 94V-0
Current Rating:24 A
Voltage Rating:1000 V
Conductor Size:20 - 12 AWG
Part Aliases:51153432
SKU:WAG254-653

Detailed Description

Introducing the 254-653, a high-performance PCB TERMINAL BLOCK designed for seamless connectivity in industrial applications. With its durable Nylon housing and Through Hole mount type, this terminal block ensures secure and reliable connections. The Push-In termination method, along with Electrolytic Copper contacts plated with Tin, guarantees efficient signal transmission. Featuring a 10.16mm pitch and accommodating 20-12 AWG wire sizes, it offers versatility in wiring configurations. With a UL 94V-0 flammability rating and a maximum current and voltage rating of 24A and 1000V respectively, this terminal block prioritizes safety and performance. Trust in the 254-653 for your connectivity needs, where quality meets reliability.