254-655

Heilind Number:WAG254-655
Manufacturer:WAGO
Manufacturer Number:254-655
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 254-655
Series:254
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Push-In
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:10.16 mm, 10 mm
Number of Poles:5
Number of Levels:1
Housing Color:Gray
Wire Size:20 - 12 AWG
Flammability Rating:UL 94V-0
Current Rating:24 A
Voltage Rating:1000 V
Conductor Size:20 - 12 AWG
Part Aliases:51153434
SKU:WAG254-655

Detailed Description

Introducing the 254-655 PCB TERMINAL BLOCK, a reliable and efficient connectivity solution for your electronic projects. Designed with a series 254 configuration, this terminal block features a durable Nylon housing and Through Hole mount type for secure installation. The Push-In termination method, along with Electrolytic Copper contacts plated with Tin, ensures optimal conductivity. With a pitch of 10.16mm and 5 poles on 1 level, it accommodates various wire sizes from 20 to 12 AWG. Compliant with UL 94V-0 flammability rating, it guarantees safety in operation. Rated for 24A and 1000V, it's suitable for high-power applications. Trust the 254-655 for seamless connectivity in your projects.