254-656

Heilind Number:WAG254-656
Manufacturer:WAGO
Manufacturer Number:254-656
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 254-656
Series:254
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Push-In
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:10.16 mm, 10 mm
Number of Poles:6
Number of Levels:1
Housing Color:Gray
Wire Size:20 - 12 AWG
Flammability Rating:UL 94V-0
Current Rating:24 A
Voltage Rating:1000 V
Conductor Size:20 - 12 AWG
Part Aliases:51153435
SKU:WAG254-656

Detailed Description

Introducing the 254-656, a high-performance PCB TERMINAL BLOCK designed for seamless connectivity in electronic applications. Featuring a durable Nylon housing and Electrolytic Copper contacts with Tin plating, this terminal block ensures reliable and secure connections. With a pitch of 10.16mm and 6 poles, it offers versatile mounting options for various configurations. The Push-In termination method allows for quick and easy installation, accommodating wire sizes ranging from 20 to 12 AWG. Rated for 24A and 1000V, this terminal block is suitable for high-power applications. Its UL 94V-0 flammability rating guarantees safety compliance, while the sleek Gray housing adds a professional touch to any assembly. Trust the 254-656 for efficient and robust connectivity solutions in your projects.