254-658

Heilind Number:WAG254-658
Manufacturer:WAGO
Manufacturer Number:254-658
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 254-658
Series:254
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Push-In
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:10.16 mm, 10 mm
Number of Poles:8
Number of Levels:1
Housing Color:Gray
Wire Size:20 - 12 AWG
Flammability Rating:UL 94V-0
Current Rating:24 A
Voltage Rating:1000 V
Conductor Size:20 - 12 AWG
Part Aliases:51153436
SKU:WAG254-658

Detailed Description

Introducing the 254-658, a high-performance PCB TERMINAL BLOCK designed for secure and efficient electrical connections. This terminal block, part of the 254 series, features a durable Nylon housing in a sleek Gray color, ensuring long-lasting reliability. With a Through Hole mount type and Push-In termination method, installation is quick and hassle-free. The Electrolytic Copper contacts with Tin plating guarantee excellent conductivity and corrosion resistance. Accommodating wire sizes from 20 to 12 AWG, this terminal block is suitable for a wide range of applications. With a current rating of 24 A and voltage rating of 1000 V, it meets stringent safety standards. Its UL 94V-0 flammability rating further ensures peace of mind. Perfect for use in hi-rel environments, the 254-658 is a dependable solution for your connectivity needs.