254-801

Heilind Number:WAG254-801
Manufacturer:WAGO
Manufacturer Number:254-801
ECAD Model:
3D Model

Description:

STACKABLE 2-CONDUCTOR PCB TERM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 254-801
Series:254
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Push-In
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:5.08 mm, 5 mm
Number of Poles:1
Number of Levels:1
Housing Color:Gray
Wire Size:22 - 18 AWG
Flammability Rating:UL 94V-0
Current Rating:10 A
Voltage Rating:630 V
Conductor Size:22 - 18 AWG
Part Aliases:51153461
SKU:WAG254-801

Detailed Description

Introducing the 254-801, a versatile and reliable stackable 2-conductor PCB terminal block perfect for your connectivity needs. This terminal block, part of the 254 series, features a durable nylon housing in a sleek gray color, ensuring both strength and visual appeal. With a convenient through-hole mount type and push-in termination method, installation is a breeze. The electrolytic copper contacts with tin plating guarantee excellent conductivity, while the UL 94V-0 flammability rating provides peace of mind in any application. Suitable for wire sizes 22-18 AWG and offering a current rating of 10A and a voltage rating of 630V, this terminal block is ideal for a wide range of projects. Trust in the 254-801 for efficient and secure connections in your PCB setups.