254-804

Heilind Number:WAG254-804
Manufacturer:WAGO
Manufacturer Number:254-804
ECAD Model:
3D Model

Description:

STACKABLE 2-CONDUCTOR PCB TERM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 254-804
Series:254
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Push-In
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:5.08 mm, 5 mm
Number of Poles:1
Number of Levels:1
Housing Color:Blue
Wire Size:22 - 18 AWG
Flammability Rating:UL 94V-0
Current Rating:10 A
Voltage Rating:630 V
Conductor Size:22 - 18 AWG
Part Aliases:51153478
SKU:WAG254-804

Detailed Description

Introducing the 254-804, a stackable 2-conductor PCB terminal block designed for efficient and secure wire connections in electronic assemblies. Part of the 254 series, this terminal features a durable nylon housing in a striking blue color, ensuring both reliability and visual appeal. With a through-hole mount type and push-in termination method, installation is quick and hassle-free. The contact material is electrolytic copper with tin plating, offering excellent conductivity and corrosion resistance. This terminal block has a pitch of 5.08mm (5mm equivalent), making it suitable for a wide range of applications. It accommodates wire sizes from 22 to 18 AWG, with a UL 94V-0 flammability rating for added safety. With a current rating of 10A and a voltage rating of 630V, it meets the demands of high-performance systems. Whether for industrial machinery, telecommunications equipment, or consumer electronics, the 254-804 is the ideal choice for robust and dependable wire terminations.