254-811

Heilind Number:WAG254-811
Manufacturer:WAGO
Manufacturer Number:254-811
ECAD Model:
3D Model

Description:

STACKABLE 2-CONDUCTOR PCB TERM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 254-811
Series:254
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Push-In
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:7.5 mm, 7.62 mm
Number of Poles:1
Number of Levels:1
Housing Color:Gray
Wire Size:22 - 18 AWG
Flammability Rating:UL 94V-0
Current Rating:10 A
Voltage Rating:1000 V
Conductor Size:22 - 18 AWG
Part Aliases:51153502
SKU:WAG254-811

Detailed Description

Introducing the STACKABLE 2-CONDUCTOR PCB TERM, part of the 254 series. This terminal block features a durable Nylon housing in a sleek Gray color, perfect for through-hole mounting. With a push-in termination method and electrolytic copper contacts plated with tin, it ensures reliable connectivity for 22-18 AWG wires. Boasting a current rating of 10A and a voltage rating of 1000V, it meets stringent performance standards for a variety of applications. Its UL 94V-0 flammability rating guarantees safety and compliance. With a 7.5mm pitch and one pole/level design, it offers efficient and space-saving connectivity solutions. Trust the 254-811 for high-quality and dependable terminal block needs.