254-817

Heilind Number:WAG254-817
Manufacturer:WAGO
Manufacturer Number:254-817
ECAD Model:
3D Model

Description:

STACKABLE 2-CONDUCTOR PCB TERM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 254-817
Series:254
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Push-In
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:7.5 mm, 7.62 mm
Number of Poles:1
Number of Levels:1
Housing Color:Light Green
Wire Size:22 - 18 AWG
Flammability Rating:UL 94V-0
Current Rating:10 A
Voltage Rating:1000 V
Conductor Size:22 - 18 AWG
Part Aliases:51153515
SKU:WAG254-817

Detailed Description

Introducing the 254-817, a versatile and efficient solution for PCB connectivity. This stackable 2-conductor terminal block, part of the 254 series, features a durable nylon housing in a sleek light green color. With a through-hole mount type and push-in termination method, installation is a breeze. The contact material is electrolytic copper with tin plating, ensuring reliable conductivity. Suitable for wire sizes 22-18 AWG, this terminal block has a current rating of 10A and a voltage rating of 1000V, meeting high standards for performance and safety. Its UL 94V-0 flammability rating further guarantees peace of mind. Perfect for a variety of applications in the industrial and electronic fields, the 254-817 is a must-have component for any project requiring secure and efficient PCB connections.