254-843

Heilind Number:WAG254-843
Manufacturer:WAGO
Manufacturer Number:254-843
ECAD Model:
3D Model

Description:

STACKABLE PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 254-843
Series:254
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Push-In
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:5.08 mm, 5 mm
Number of Poles:1
Number of Levels:1
Housing Color:Light Gray
Wire Size:20 - 12 AWG
Flammability Rating:UL 94V-0
Current Rating:24 A
Voltage Rating:630 V
Conductor Size:20 - 12 AWG
Part Aliases:51153558
SKU:WAG254-843

Detailed Description

Introducing the STACKABLE PCB TERMINAL BLOCK ( 254-843) from our 254 series, designed for efficient through-hole mounting on PCBs. Constructed with durable Nylon housing and featuring a push-in termination method, this terminal block ensures secure and reliable connections. Its single pole and level configuration, along with a 5.08mm pitch, offer convenient installation. The contact material of electrolytic copper with tin plating guarantees excellent conductivity. In a sleek light gray housing, this terminal block is not only functional but also aesthetically pleasing. With a current rating of 24A and voltage rating of 630V, it is suitable for a wide range of applications. RoHS compliant and UL 94V-0 certified for safety and environmental standards, this terminal block is a dependable choice for your connectivity needs.