254-846

Heilind Number:WAG254-846
Manufacturer:WAGO
Manufacturer Number:254-846
ECAD Model:
3D Model

Description:

STACKABLE PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 254-846
Series:254
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Push-In
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:5.08 mm, 5 mm
Number of Poles:1
Number of Levels:1
Housing Color:Orange
Wire Size:20 - 12 AWG
Flammability Rating:UL 94V-0
Current Rating:24 A
Voltage Rating:630 V
Conductor Size:20 - 12 AWG
Part Aliases:51153597
SKU:WAG254-846

Detailed Description

Introducing the 254-846, a compact and versatile STACKABLE PCB TERMINAL BLOCK designed for efficient and secure wire connections in electronic assemblies. This terminal block, part of the 254 series, features a durable Nylon housing in eye-catching Orange, ensuring easy identification. With a pitch of 5.08mm and 5mm, it offers ample space for 20-12 AWG wires, making it suitable for a wide range of applications. Its Push-In termination method, along with Electrolytic Copper contacts plated with Tin, guarantees reliable conductivity. Rated at 24A and 630V, it provides robust performance in demanding environments. UL 94V-0 rated for safety, this terminal block is a dependable choice for your connectivity needs.