254-847

Heilind Number:WAG254-847
Manufacturer:WAGO
Manufacturer Number:254-847
ECAD Model:
3D Model

Description:

SINGLE BLOCK - LIGHT GREE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 254-847
Series:254
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Push-In
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:5.08 mm, 5 mm
Number of Poles:1
Number of Levels:1
Housing Color:Light Green
Wire Size:20 - 12 AWG
Flammability Rating:UL 94V-0
Current Rating:24 A
Voltage Rating:630 V
Conductor Size:20 - 12 AWG
Part Aliases:51153608
SKU:WAG254-847

Detailed Description

Introducing the 254-847, a single block terminal connector in a sleek light green housing. Crafted from durable nylon with an electrolytic copper contact material, this terminal block ensures reliable conductivity. Featuring a push-in termination method and through hole mount type, installation is a breeze. With a current rating of 24A and a voltage rating of 630V, it's suitable for a wide range of applications. RoHS compliant and UL 94V-0 rated for safety, this connector is a dependable choice for your project. Compatible with wire sizes ranging from 20 to 12 AWG, it offers versatility in connectivity. Trust in the 254-847 for secure and efficient terminal connections in your PCB assemblies.