254-848

Heilind Number:WAG254-848
Manufacturer:WAGO
Manufacturer Number:254-848
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 254-848
Series:254
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Push-In
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:5.08 mm, 5 mm
Number of Poles:1
Number of Levels:1
Housing Color:Green, Yellow
Wire Size:20 - 12 AWG
Flammability Rating:UL 94V-0
Current Rating:24 A
Voltage Rating:630 V
Conductor Size:20 - 12 AWG
Part Aliases:60392399
SKU:WAG254-848

Detailed Description

Introducing the 254-848 series PCB Mount Terminal Block, a high-quality connectivity solution for your electronic projects. Constructed with durable Nylon housing material and featuring a Through Hole mount type, this terminal block ensures secure and reliable connections. The Push-In termination method allows for easy and efficient wire installation, accommodating wire sizes ranging from 20 to 12 AWG. With a current rating of 24 A and a voltage rating of 630 V, this terminal block is suitable for a wide range of applications. Its UL 94V-0 flammability rating guarantees safety and compliance with industry standards. The green and yellow housing colors make it easy to identify and organize connections, while the tin-plated electrolytic copper contacts provide excellent conductivity. Perfect for use in industrial, commercial, and residential settings, the 254-848 terminal block is a must-have component for your next project.