254-853

Heilind Number:WAG254-853
Manufacturer:WAGO
Manufacturer Number:254-853
ECAD Model:
3D Model

Description:

STACKABLE PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 254-853
Series:254
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Push-In
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:7.5 mm, 7.62 mm
Number of Poles:1
Number of Levels:1
Housing Color:Light Gray
Wire Size:20 - 12 AWG
Flammability Rating:UL 94V-0
Current Rating:24 A
Voltage Rating:1000 V
Conductor Size:20 - 12 AWG
Part Aliases:51153618
SKU:WAG254-853

Detailed Description

Introducing the 254-853 STACKABLE PCB TERMINAL BLOCK, a key component in your electronic assembly needs. This terminal block, part of the 254 series, boasts a durable Nylon housing and features a convenient Through Hole mount type. With Push-In termination method, installation is a breeze. The contact material is made of high-quality Electrolytic Copper with Tin plating for optimal conductivity. Offering a pitch of 7.5 mm (7.62 mm) and accommodating 1 pole and level, this terminal block in Light Gray housing color is both functional and visually appealing. Suitable for wire sizes ranging from 20 to 12 AWG, it ensures versatile connectivity. With a UL 94V-0 flammability rating and RoHS compliance, you can trust in its safety and environmental responsibility. Rated for 24 A and 1000 V, it guarantees reliable performance. Perfect for applications in connectors, PCB mount terminal blocks, and more, the 254-853 is a must-have for your electronic projects.