254-856

Heilind Number:WAG254-856
Manufacturer:WAGO
Manufacturer Number:254-856
ECAD Model:
3D Model

Description:

STACKABLE PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 254-856
Series:254
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Push-In
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:7.5 mm, 7.62 mm
Number of Poles:1
Number of Levels:1
Housing Color:Orange
Wire Size:20 - 12 AWG
Flammability Rating:UL 94V-0
Current Rating:24 A
Voltage Rating:1000 V
Conductor Size:20 - 12 AWG
Part Aliases:51153626
SKU:WAG254-856

Detailed Description

Introducing our 254-856 STACKABLE PCB TERMINAL BLOCK, designed for efficient and secure wire connections in electronic applications. With a pitch of 7.5 mm and through-hole mount type, this terminal block offers easy installation on PCBs. The housing, made of durable Nylon in eye-catching orange, is UL 94V-0 rated for high flammability resistance. Featuring push-in termination method and Electrolytic Copper contacts with Tin plating, it ensures reliable conductivity. Suitable for wire sizes ranging from 20 to 12 AWG, this terminal block has a current rating of 24 A and voltage rating of 1000 V, making it ideal for various industrial environments. With one pole and one level, it provides essential connectivity in compact spaces. Trust the 254-856 for superior performance in your connectivity solutions.