254-857

Heilind Number:WAG254-857
Manufacturer:WAGO
Manufacturer Number:254-857
ECAD Model:
3D Model

Description:

STACKABLE PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 254-857
Series:254
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Push-In
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:7.5 mm, 7.62 mm
Number of Poles:1
Number of Levels:1
Housing Color:Light Green
Wire Size:20 - 12 AWG
Flammability Rating:UL 94V-0
Current Rating:24 A
Voltage Rating:1000 V
Conductor Size:20 - 12 AWG
Part Aliases:51153633
SKU:WAG254-857

Detailed Description

Introducing the 254-857, a reliable and efficient STACKABLE PCB TERMINAL BLOCK designed for seamless connectivity in your electronic projects. This series 254 terminal block features a durable Nylon housing and a convenient Through Hole mount type for easy installation. The Push-In termination method ensures quick and secure wire connections, while the Electrolytic Copper contacts with Tin plating guarantee optimal conductivity. With a pitch of 7.5 mm and 7.62 mm, this terminal block is perfect for various applications. Its one pole and one level design in a sleek Light Green housing make it space-saving and versatile. RoHS compliant and boasting a UL 94V-0 flammability rating, you can trust in the safety and quality of this product. Suitable for wire sizes ranging from 20 to 12 AWG, it offers a high current rating of 24 A and a voltage rating of 1000 V, making it ideal for demanding environments. Whether you're working on industrial machinery or consumer electronics, the 254-857 is the perfect solution for your PCB connectivity needs.