| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 255-409/333-000 |
| Pitch: | 5.08 mm, 5 mm |
| Series: | 255 Series |
| Wire Size: | 28 to 12 AWG |
| Housing Color: | Gray |
| Mounting Type: | Through Hole |
| Conductor Size: | 28 to 12 AWG |
| Current Rating: | 24 A |
| Voltage Rating: | 1000 V |
| Contact Plating: | Tin |
| Number of Poles: | 9 |
| Contact Material: | Electrolytic Copper |
| Housing Material: | Nylon |
| Number of Levels: | 1 |
| Termination Method: | Cage Clamp |
| SKU: | WAG255-409/333-000 |

