255-412

Heilind Number:WAG255-412
Manufacturer:WAGO
Manufacturer Number:255-412
ECAD Model:
3D Model

Description:

12POLE 5/5.08MM PCB TRM STRP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 255-412
Series:255
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:5.08 mm, 5 mm
Number of Poles:12
Number of Levels:1
Housing Color:Gray
Wire Size:28 - 12 AWG
Flammability Rating:UL 94V-0
Current Rating:24 A
Voltage Rating:630 V
Conductor Size:28 - 12 AWG
Part Aliases:51141324
SKU:WAG255-412

Detailed Description

Introducing our 255-412 Terminal Block, a high-quality connector designed for secure and efficient through-hole mounting. Constructed with durable nylon housing and featuring cage clamp termination, this terminal block ensures reliable connectivity for your electronic applications. With a pitch of 5.08mm and accommodating wire sizes ranging from 28 to 12 AWG, it offers versatility for various projects. The tin-plated electrolytic copper contacts provide excellent conductivity, while the UL 94V-0 rated gray housing guarantees safety. Rated for 24A at 630V, this terminal block is ideal for high-power applications. Additionally, it is RoHS compliant, meeting environmental standards. Trust in the 255412 for your PCB mounting needs.