255-416

Heilind Number:WAG255-416
Manufacturer:WAGO
Manufacturer Number:255-416
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 255-416
Pitch:5.08 mm, 5 mm
Series:255
Wire Size:28 - 12 AWG
Mount Type:Through Hole
Housing Color:Gray
Conductor Size:28 - 12 AWG
Current Rating:24 A
Voltage Rating:630 V
Contact Plating:Tin
Number of Poles:16
Contact Material:Electrolytic Copper
Housing Material:Nylon
Number of Levels:1
Termination Method:Cage Clamp
Flammability Rating:UL 94V-0
Part Aliases:51141350
SKU:WAG255-416

Detailed Description

Introducing our PCB Terminal Block, SKU 255-416, designed for seamless through-hole mounting in electronic assemblies. Constructed with durable nylon housing and featuring a cage clamp termination method, this terminal block ensures secure and reliable connections. With a pitch of 5.08mm and 16 poles in a single level, it offers ample connectivity options for your PCB layout. The electrolytic copper contacts with tin plating provide excellent conductivity and corrosion resistance. Suitable for wire sizes ranging from 28 to 12 AWG, this terminal block is UL 94V-0 rated for safety and compliance. With a current rating of 24A and voltage rating of 630V, it is ideal for a wide range of applications. Rest assured of its quality and environmental responsibility, as it is RoHS compliant. Upgrade your electronic designs with this high-performance terminal block from our 255 series.