255-501

Heilind Number:WAG255-501
Manufacturer:WAGO
Manufacturer Number:255-501
ECAD Model:
3D Model

Description:

SINGLE BLK 7.5MM/.3

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 255-501
Series:255
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:7.5 mm, 7.62 mm
Number of Poles:1
Number of Levels:1
Housing Color:Gray
Wire Size:28 - 12 AWG
Flammability Rating:UL 94V-0
Current Rating:24 A
Voltage Rating:1000 V
Conductor Size:28 - 12 AWG
Part Aliases:51141431
SKU:WAG255-501

Detailed Description

Featuring a sleek and durable design, the SINGLE BLK 7.5MM/.3 Terminal Block ( 255-501) is a must-have for efficient and reliable electrical connections. Part of the 255 series, this terminal block is constructed with high-quality Nylon housing and Electrolytic Copper contacts plated with Tin, ensuring optimal conductivity. With a Through Hole mount type and Cage Clamp termination method, installation is a breeze. Its 7.5 mm pitch and 1 pole/1 level configuration accommodate a wide range of wire sizes (28-12 AWG), making it versatile for various applications. Rated for 24 A and 1000 V, this terminal block guarantees safe and secure connections. Its UL 94V-0 flammability rating adds an extra layer of protection, while its ROHS compliance underlines its commitment to environmental responsibility. Perfect for use in connectors, PCBs, and other electronic devices, the 255-501 is a dependable solution for your wiring needs.