255-604

Heilind Number:WAG255-604
Manufacturer:WAGO
Manufacturer Number:255-604
ECAD Model:
3D Model

Description:

NOT ON FILE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 255-604
Pitch:10.16 mm, 10 mm
Series:255
Wire Size:25 - 12 AWG
Mount Type:Through Hole
Housing Color:Gray
Conductor Size:28 - 12 AWG
Current Rating:24 A
Voltage Rating:1000 V
Contact Plating:Tin
Number of Poles:4
Contact Material:Electrolytic Copper
Housing Material:Nylon
Number of Levels:1
Termination Method:Cage Clamp
Flammability Rating:UL 94V-0
Part Aliases:51141529
SKU:WAG255-604

Detailed Description

Introducing the 255-604, a high-performance terminal block designed for reliable through-hole mounting in electronic applications. Part of the 255 series, this terminal block features a durable nylon housing in a sleek gray color, ensuring both strength and aesthetic appeal. With a cage clamp termination method and electrolytic copper contacts plated with tin, it guarantees secure and efficient connections for wires ranging from 25 to 12 AWG. Compliant with UL 94V-0 flammability rating and offering a voltage rating of 1000V, it prioritizes safety and durability. Suitable for use in a variety of industries, from telecommunications to industrial automation, the 255-604 is the ideal choice for your connectivity needs.