255-605

Heilind Number:WAG255-605
Manufacturer:WAGO
Manufacturer Number:255-605
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 255-605
Series:255
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:10.16 mm, 10 mm
Number of Poles:5
Number of Levels:1
Housing Color:Gray
Wire Size:25 - 12 AWG
Flammability Rating:UL 94V-0
Current Rating:24 A
Voltage Rating:1000 V
Conductor Size:28 - 12 AWG
Part Aliases:51141533
SKU:WAG255-605

Detailed Description

Introducing the 255-605 PCB TERMINAL BLOCK, a must-have for efficient and secure wire connections in your electronic projects. This high-quality terminal block, part of the 255 series, features a durable Nylon housing in a sleek Gray color. With a convenient Through Hole mount type and Cage Clamp termination method, installation is a breeze. The contact material is made of reliable Electrolytic Copper with Tin plating, ensuring optimal conductivity. Boasting a pitch of 10.16 mm and accommodating wire sizes ranging from 25 to 12 AWG, this terminal block is versatile and suitable for various applications. With a flammability rating of UL 94V-0 and a current rating of 24 A at 1000 V, you can trust in the safety and performance of your connections. Upgrade your connectivity solutions with the 255-605 and experience hassle-free wiring like never before.