255-607

Heilind Number:WAG255-607
Manufacturer:WAGO
Manufacturer Number:255-607
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 255-607
Series:255
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:10.16 mm, 10 mm
Number of Poles:7
Number of Levels:1
Housing Color:Gray
Wire Size:25 - 12 AWG
Flammability Rating:UL 94V-0
Current Rating:24 A
Voltage Rating:1000 V
Conductor Size:28 - 12 AWG
Part Aliases:51141538
SKU:WAG255-607

Detailed Description

Introducing the PCB TERMINAL BLOCK, part of the 255 series. Made with durable Nylon housing in a sleek Gray color, this terminal block is designed for Through Hole mounting. Featuring Cage Clamp termination method, it ensures secure and reliable connections for up to 7 poles across 1 level. With a pitch of 10.16 mm and 10 mm, it accommodates wire sizes ranging from 25 to 12 AWG. The contact material is high-quality Electrolytic Copper with Tin plating, offering excellent conductivity and corrosion resistance. With a UL 94V-0 flammability rating, it guarantees safety in any environment. This terminal block is ideal for high-performance applications, with a current rating of 24 A and voltage rating of 1000 V. Trust in its quality and efficiency for all your connectivity needs.