255-610

Heilind Number:WAG255-610
Manufacturer:WAGO
Manufacturer Number:255-610
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 255-610
Series:255
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:10.16 mm, 10 mm
Number of Poles:10
Number of Levels:1
Housing Color:Gray
Wire Size:25 - 12 AWG
Flammability Rating:UL 94V-0
Current Rating:24 A
Voltage Rating:1000 V
Conductor Size:28 - 12 AWG
Part Aliases:51141546
SKU:WAG255-610

Detailed Description

Introducing the 255-610 PCB TERMINAL BLOCK, a reliable and versatile connectivity solution for your electronic projects. Featuring a durable Nylon housing and Cage Clamp termination method, this terminal block ensures secure and efficient wire connections. With a pitch of 10.16 mm and accommodating wire sizes ranging from 25 to 12 AWG, it offers flexibility for various applications. The Electrolytic Copper contacts with Tin plating guarantee excellent conductivity and corrosion resistance. UL 94V-0 rated for high flammability protection, it is suitable for use in demanding environments. With a current rating of 24 A and voltage rating of 1000 V, this terminal block provides robust performance. Ideal for PCB mounting, it is designed for easy installation and maintenance. Trust in the 255-610 for dependable and long-lasting connectivity in your projects.