255-616

Heilind Number:WAG255-616
Manufacturer:WAGO
Manufacturer Number:255-616
ECAD Model:
3D Model

Description:

MOD PC STRIP 16-POS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 255-616
Series:255
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:10.16 mm, 10 mm
Number of Poles:16
Number of Levels:1
Housing Color:Gray
Wire Size:25 - 12 AWG
Flammability Rating:UL 94V-0
Current Rating:24 A
Voltage Rating:1000 V
Conductor Size:28 - 12 AWG
Part Aliases:51141557
SKU:WAG255-616

Detailed Description

The MOD PC STRIP 16-POS Terminal Block ( 255-616) offers a reliable solution for connecting wires in electronic applications. With a pitch of 10.16 mm and 10 mm, this terminal block features 16 poles in a single level, allowing for efficient wire management. Constructed with durable Nylon housing and Cage Clamp termination, it ensures secure and stable connections. The contact material of electrolytic copper with tin plating guarantees excellent conductivity. Rated for 24 A current and 1000 V voltage, it is suitable for high-power applications. Its UL 94V-0 flammability rating and RoHS compliance ensure safety and environmental responsibility. With a wire size compatibility of 25-12 AWG and conductor size of 28-12 AWG, this gray-colored terminal block is a versatile choice for various PCB mounting needs.