255-624

Heilind Number:WAG255-624
Manufacturer:WAGO
Manufacturer Number:255-624
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 255-624
Pitch:10.16 mm, 10 mm
Series:255
Wire Size:25 - 12 AWG
Mount Type:Through Hole
Housing Color:Gray
Conductor Size:28 - 12 AWG
Current Rating:24 A
Voltage Rating:1000 V
Contact Plating:Tin
Number of Poles:24
Contact Material:Electrolytic Copper
Housing Material:Nylon
Number of Levels:1
Termination Method:Cage Clamp
Flammability Rating:UL 94V-0
Part Aliases:51141563
SKU:WAG255-624

Detailed Description

Introducing the 255-624, a high-performance PCB TERMINAL BLOCK designed for reliable electrical connections in industrial applications. With a durable Nylon housing and Through Hole mount type, this terminal block ensures secure installation on circuit boards. Featuring Cage Clamp termination method and Electrolytic Copper contacts with Tin plating, it guarantees excellent conductivity and resistance to corrosion. The 10.16mm pitch, 24 poles, and 1 level configuration offer versatility for various wiring setups. In addition, its Gray housing color and UL 94V-0 flammability rating ensure safety and compliance with industry standards. With a current rating of 24A and voltage rating of 1000V, it is suitable for power transmission in demanding environments. Accommodating wire sizes from 25 to 12 AWG and conductors from 28 to 12 AWG, it provides flexibility for different cable types. Trust the 255-624 for efficient and secure terminal connections in your projects.