255-764

Heilind Number:WAG255-764
Manufacturer:WAGO
Manufacturer Number:255-764
ECAD Model:
3D Model

Description:

STACKABLE PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 255-764
Series:255
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:10.16 mm, 10 mm
Number of Poles:1
Number of Levels:1
Housing Color:Blue
Wire Size:28 - 12 AWG
Flammability Rating:UL 94V-0
Current Rating:24 A
Voltage Rating:1000 V
Conductor Size:28 - 12 AWG
Part Aliases:51141627
SKU:WAG255-764

Detailed Description

Introducing the 255-764, a stackable PCB terminal block designed for efficient and reliable connectivity in electronic applications. This series 255 terminal block features a durable nylon housing in a striking blue color, ensuring both durability and visibility. With a through-hole mount type and cage clamp termination method, installation is quick and secure. The electrolytic copper contacts with tin plating guarantee excellent conductivity and corrosion resistance. Accommodating wire sizes ranging from 28 to 12 AWG, this terminal block is versatile for various projects. UL 94V-0 flammability rating, a current rating of 24 A, and a voltage rating of 1000 V make it suitable for high-performance applications. Trust in the 255-764 for dependable connectivity solutions in your PCB designs.