256-402/333-000

Heilind Number:WAG256-402/333-000
Manufacturer:WAGO
Manufacturer Number:256-402/333-000
ECAD Model:
3D Model

Description:

PC STRIP-2 POS W/FINGER B

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 256-402/333-000
Series:256
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:5.08 mm, 5 mm
Number of Poles:2
Number of Levels:1
Housing Color:Gray
Wire Size:28 - 12 AWG
Flammability Rating:UL 94V-0
Current Rating:24 A
Voltage Rating:630 V
Conductor Size:28 - 12 AWG
Part Aliases:51143400
SKU:WAG256-402/333-000

Detailed Description

Introducing the 256-402/333-000 PC STRIP-2 POS W/FINGER B terminal block, designed for reliable and secure wire connections in industrial applications. This series 256 terminal block features a durable Nylon housing in a sleek gray color, ensuring long-lasting performance. With a through-hole mount type and cage clamp termination method, installation is quick and easy. The electrolytic copper contacts with tin plating provide excellent conductivity and corrosion resistance. Suitable for wire sizes ranging from 28 to 12 AWG, this terminal block offers a current rating of 24 A and a voltage rating of 630 V, meeting high standards for safety and performance. With UL 94V-0 flammability rating and RoHS compliance, you can trust in the quality and reliability of this product for your connectivity needs.