| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 256-404 |
| Series: | 256 |
| Housing Material: | Nylon |
| Mount Type: | Through Hole |
| Termination Method: | Cage Clamp |
| Contact Material: | Electrolytic Copper |
| Contact Plating: | Tin |
| Pitch: | 5.08 mm, 5 mm |
| Number of Poles: | 4 |
| Number of Levels: | 1 |
| Housing Color: | Gray |
| Wire Size: | 28 - 12 AWG |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 24 A |
| Voltage Rating: | 630 V |
| Conductor Size: | 28 - 12 AWG |
| Part Aliases: | 51143423 |
| SKU: | WAG256-404 |
256-404
| Heilind Number: | WAG256-404 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 256-404 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 256-404, a high-performance PCB TERMINAL BLOCK designed for reliable wire connections in electronic devices. Featuring a durable Nylon housing and Electrolytic Copper contacts with Tin plating, this terminal block ensures secure and efficient power transmission. With a pitch of 5.08mm and 5mm, it is suitable for various PCB layouts. The 4 poles and 1 level configuration allow for versatile connectivity options. Rated for 24A at 630V, it guarantees safe operation. UL 94V-0 certified for flame resistance and RoHS compliant, it meets stringent quality standards. Suitable for wire sizes ranging from 28 to 12 AWG, it offers flexibility in application. Whether for industrial or commercial use, the 256-404 is the ideal choice for your PCB connection needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 5787685-1 | 37 RCPT SP/FMS (RET SL) | ![]() |
| WAGO C.75LG6 | Duct cover, .75 W x 6' length, PVC, light gray. | ![]() |


