256-416

Heilind Number:WAG256-416
Manufacturer:WAGO
Manufacturer Number:256-416
ECAD Model:
3D Model

Description:

Not on File

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 256-416
Pitch:5.08 mm, 5 mm
Series:256
Wire Size:28 - 12 AWG
Mount Type:Through Hole
Housing Color:Gray
Conductor Size:28 - 12 AWG
Current Rating:24 A
Voltage Rating:630 V
Contact Plating:Tin
Number of Poles:16
Contact Material:Electrolytic Copper
Housing Material:Nylon
Number of Levels:1
Termination Method:Cage Clamp
Flammability Rating:UL 94V-0
Part Aliases:51143566
SKU:WAG256-416

Detailed Description

Introducing the 256-416, a high-performance terminal block designed for efficient and reliable electrical connections. Made with durable nylon housing and featuring cage clamp termination, this connector ensures secure and stable mounting through holes. With 16 poles and 1 level, it offers ample connectivity for various applications. The contact material of electrolytic copper with tin plating guarantees excellent conductivity and corrosion resistance. Its 5.08mm pitch accommodates wire sizes ranging from 28 to 12 AWG, meeting versatile needs. Rated for 24A at 630V, this terminal block is suitable for high-power operations. Its UL 94V-0 flammability rating ensures safety, while its gray housing color adds a sleek touch. Despite not being ROHS compliant, the 256-416 delivers top-notch performance in connectors, PCB mount terminal blocks, and other applications. Get yours now and experience seamless electrical connections.