256-448

Heilind Number:WAG256-448
Manufacturer:WAGO
Manufacturer Number:256-448
ECAD Model:
3D Model

Description:

48 POLE PCB TERM STRIP 2PIN/PL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 256-448
Pitch:5.08 mm, 5 mm
Series:256
Wire Size:28 - 12 AWG
Mount Type:Through Hole
Housing Color:Gray
Conductor Size:28 - 12 AWG
Current Rating:24 A
Voltage Rating:630 V
Contact Plating:Tin
Number of Poles:48
Contact Material:Electrolytic Copper
Housing Material:Nylon
Number of Levels:1
Termination Method:Cage Clamp
Flammability Rating:UL 94V-0
Part Aliases:51143640
SKU:WAG256-448

Detailed Description

Introducing the 256-448, a high-performance terminal block designed for secure and efficient through-hole mounting in electronic applications. With its durable nylon housing and cage clamp termination method, this connector ensures reliable connectivity for wires ranging from 28 to 12 AWG. The 48 poles and 1 level configuration offer ample versatility, while the electrolytic copper contacts with tin plating guarantee optimal conductivity. Featuring a pitch of 5.08 mm and a voltage rating of 630 V, this terminal block is suitable for a wide range of industrial and commercial uses. Its UL 94V-0 flammability rating underscores its commitment to safety and quality. Upgrade your connectivity solutions with the 256-448 terminal block.