256-501

Heilind Number:WAG256-501
Manufacturer:WAGO
Manufacturer Number:256-501
ECAD Model:
3D Model

Description:

SINGLE BLK-7.5MM/.3

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 256-501
Series:256
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:7.5 mm, 7.62 mm
Number of Poles:1
Number of Levels:1
Housing Color:Gray
Wire Size:28 - 12 AWG
Flammability Rating:UL 94V-0
Current Rating:24 A
Voltage Rating:630 V
Conductor Size:28 - 12 AWG
Part Aliases:51146970
SKU:WAG256-501

Detailed Description

The SINGLE BLK-7.5MM/.3 Terminal Block, part of the 256 series, offers a reliable connection for your electronic components. Constructed with durable Nylon housing and featuring a Through Hole mount type with Cage Clamp termination method, installation is easy and secure. The contact material is made of Electrolytic Copper with Tin plating, ensuring efficient conductivity. With a pitch of 7.5 mm and 7.62 mm, this terminal block accommodates wire sizes ranging from 28 to 12 AWG. Its UL 94V-0 flammability rating and RoHS compliance guarantee safety and environmental responsibility. Designed for versatility, it can handle a current rating of 24 A and a voltage rating of 630 V. Whether for industrial or commercial applications, this terminal block is a dependable choice for your connectivity needs.