256-502

Heilind Number:WAG256-502
Manufacturer:WAGO
Manufacturer Number:256-502
ECAD Model:
3D Model

Description:

2POLE TERM BLK STRIP 26-14AWG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 256-502
Series:256
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:7.5 mm, 7.62 mm
Number of Poles:2
Number of Levels:1
Housing Color:Gray
Wire Size:28 - 12 AWG
Flammability Rating:UL 94V-0
Current Rating:24 A
Voltage Rating:630 V
Conductor Size:28 - 12 AWG
Part Aliases:51146735
SKU:WAG256-502

Detailed Description

Introducing the 256-502, a high-performance terminal block designed for optimal connectivity in industrial environments. Featuring a durable nylon housing in a sleek gray finish, this terminal block is not only reliable but also visually appealing. With a through-hole mount type and cage clamp termination method, installation is quick and easy. The 256 series terminal block boasts a 7.5mm pitch, accommodating wire sizes ranging from 28 to 12 AWG. Its UL 94V-0 flammability rating ensures safety compliance, while its 630V voltage rating and 24A current rating make it suitable for a wide range of applications. Rest assured, it is RoHS compliant for environmentally friendly operation. Trust in the 256-502 for efficient and secure wire connections in your projects.