256-503

Heilind Number:WAG256-503
Manufacturer:WAGO
Manufacturer Number:256-503
ECAD Model:
3D Model

Description:

3POLE 2 SOLD.PINS/POLE GREY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 256-503
Pitch:7.5 mm, 7.62 mm
Series:256
Wire Size:28 - 12 AWG
Mount Type:Through Hole
Housing Color:Gray
Conductor Size:28 - 12 AWG
Current Rating:24 A
Voltage Rating:630 V
Contact Plating:Tin
Number of Poles:3
Contact Material:Electrolytic Copper
Housing Material:Nylon
Number of Levels:1
Termination Method:Cage Clamp
Flammability Rating:UL 94V-0
Part Aliases:51146748
SKU:WAG256-503

Detailed Description

The 256-503 Terminal Block is a reliable and durable connectivity solution, designed for easy installation on PCBs. Its housing, made of high-quality Nylon in a sleek Gray color, ensures longevity and stability in various environments. Featuring a Through Hole mount type with Cage Clamp termination method, it guarantees secure connections with minimal effort. The contact material, Electrolytic Copper with Tin plating, offers excellent conductivity and corrosion resistance. With a pitch of 7.5mm and 7.62mm, it accommodates multiple wire sizes ranging from 28 to 12 AWG. This UL 94V-0 rated terminal block is compliant with RoHS standards, making it environmentally friendly. With a current rating of 24A and voltage rating of 630V, it is suitable for a wide range of applications in the industrial and electronic sectors. Its 3 poles and 1 level configuration provide versatility, while its hi-rel capabilities ensure consistent performance. Upgrade your connectivity solutions with the 256-503 Terminal Block, a dependable choice for your PCB assembly needs.