256-503/334-000

Heilind Number:WAG256-503/334-000
Manufacturer:WAGO
Manufacturer Number:256-503/334-000
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 256-503/334-000
Pitch:7.5 mm, 7.62 mm
Series:256
Wire Size:28 to 12 AWG
Mount Type:Through Hole
Housing Color:Gray
Conductor Size:28 to 12 AWG
Current Rating:24 A
Voltage Rating:630 V
Contact Plating:Tin
Number of Poles:3
Contact Material:Electrolytic Copper
Housing Material:Nylon
Number of Levels:1
Termination Method:Clamp
Flammability Rating:UL 94V-0
Mounting Type:Through Hole
Part Aliases:60289119
SKU:WAG256-503/334-000

Detailed Description

Introducing the 256-503/334-000, a high-performance PCB TERMINAL BLOCK designed for seamless connectivity in electronic applications. This series 256 block features a durable Nylon housing and Through Hole mount type, ensuring secure installation. Utilizing Cage Clamp termination method with Electrolytic Copper contacts plated with Tin, it guarantees reliable and efficient signal transmission. With a pitch of 7.5mm, accommodating wire sizes ranging from 28 to 12 AWG, its versatility is unmatched. UL 94V-0 rated for superior safety, it can handle a current rating of 24A and voltage rating of 630V, making it ideal for various industrial environments. Trust in the 256-503/334-000 for robust and dependable connectivity solutions.