256-505

Heilind Number:WAG256-505
Manufacturer:WAGO
Manufacturer Number:256-505
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 256-505
Series:256
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:7.5 mm, 7.62 mm
Number of Poles:5
Number of Levels:1
Housing Color:Gray
Wire Size:28 - 12 AWG
Flammability Rating:UL 94V-0
Current Rating:24 A
Voltage Rating:630 V
Conductor Size:28 - 12 AWG
Part Aliases:51146760
SKU:WAG256-505

Detailed Description

Introducing the 256-505, a high-performance PCB TERMINAL BLOCK designed for efficient and secure wire connections. This series 256 terminal block features a durable Nylon housing in a sleek Gray color, ensuring long-lasting reliability. With a convenient Through Hole mount type and Cage Clamp termination method, installation is quick and hassle-free. The contact material is made of high-quality Electrolytic Copper with Tin plating, guaranteeing excellent conductivity. Featuring a pitch of 7.5 mm and 7.62 mm, this terminal block accommodates wire sizes ranging from 28 to 12 AWG. With a UL 94V-0 flammability rating, it meets stringent safety standards. The 256-505 is ideal for a variety of applications in the connectors and terminal blocks category, offering a current rating of 24 A and a voltage rating of 630 V. Trust in its superior performance for all your wiring needs.